FL 14/15 | Block
PCB flat transformer, 14 VA, 15 V/15 V, 466 mA/466 mA, 74 %, FL 14/15
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.9083 € *
Standard delivery time from the manufacturer is: 2 Weeks
PCB transformers, flat, type Block FL.
Safety transformer for PCB mounting, epoxy resin molded plastic housing (self-extinguishing to UL 94 V-0)
Rated power 14 VA, type FL 14.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Output power | 14 W | |
| Primary voltage | 2 x 115 V | |
| Secondary voltage (1) | 15 V | |
| Secondary voltage (2) | 15 V | |
| Secondary amperage 1 | 466 mA | |
| secondary amperage 2 | 466 mA | |
| efficiency | 74 % | |
| Length | 68 mm | |
| Width | 57 mm | |
| Height | 24.4 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043180 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |