FL 14/18 | Block

PCB flat transformer, 14 VA, 18 V/18 V, 388 mA/388 mA, 74 %, FL 14/18

Order No.: 35C3432
EAN: 4099891347116
MPN:
FL 14/18
Series: FL
FL 14/18 Block PCB Transformers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.1717 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
17.17 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
17.1717 €
Technical specifications
Filter Property Value
Output power 14 W
Primary voltage 2 x 115 V
Secondary voltage (1) 18 V
Secondary voltage (2) 18 V
Secondary amperage 1 388 mA
secondary amperage 2 388 mA
efficiency 74 %
Length 68 mm
Width 57 mm
Height 24.4 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85043180
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes