PEL-0124-013-0 | Block
Power supply, 22.8 to 26.4 VDC, 1.3 A, 31 W, PEL-0124-013-0
Order No.: 42C1059
EAN: 4099891285302
MPN:
PEL-0124-013-0
This item is no longer available.
As an alternative, we recommend the following item:
Power supply, 22.8 to 26.4 VDC, 1.3 A, 31 W, PEL 230/24-1,3
Order No.: 32C748
Manufacturer: Block
per pc. 83.0025 € *
Power supply, PEL-0124-013-0, Block
Single-phase switched-mode power supply.
Features
- Pluggable terminals
- Stabilized and adjustable output voltage
- DC OK display
- Possibility of parallel connection
- Mounting the panel on mounting rails
Applications
- Electricity supply
- Control panels
- Building automation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 1.3 A | |
| Output voltage DC | 22.8 to 26.4 VDC | |
| Input voltage AC | 85-264 VAC, 120-373 VDC | |
| Power | 31 W | |
| efficiency | 82 % | |
| Degree of protection (IP) | IP20 | |
| Width | 54 mm | |
| Height | 89 mm | |
| Depth | 59 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043180 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |