PEL 230/24-1,3 | Block

Power supply, 22.8 to 26.4 VDC, 1.3 A, 31 W, PEL 230/24-1,3

Order No.: 32C748
EAN: 4099891285012
MPN:
PEL 230/24-1,3
Series: PEL 230
PEL 230/24-1,3 Block DIN Rail Power Supplies Image 1
PEL 230/24-1,3 Block DIN Rail Power Supplies Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
83.0025 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
83.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
83.0025 €

Power supply, PEL 230/24-1,3, Block

Single-phase switched-mode power supply.

Features

  • Service-friendly spring-loaded plug-in system
  • Stabilized and adjustable output voltage
  • Possibility of parallel connection
  • Mounting the panel on mounting rails

Applications

  • Power supply
  • Control panels
  • Building automation
Technical specifications
Filter Property Value
Number of outputs 1
Output current 1.3 A
Output voltage DC 22.8 to 26.4 VDC
Input voltage AC 85-264 VAC, 120-373 VDC
Power 31 W
efficiency 82 %
Degree of protection (IP) IP20
Width 54 mm
Height 89 mm
Depth 59 mm
Logistics
Property Value
Customs tariff number 85043180
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back