STT 400 | Block
Interference suppression isolating transformer in enclosure, 400 V·A, 230 V, 91 %
Order No.: 56C610
EAN: 4099891352493
MPN:
STT 400
This item is no longer available.
As an alternative, we recommend the following item:
Isolating transformer in enclosure, 630 V·A, 230 V, 230 V
Order No.: 56C554
Manufacturer: Block
per pc. 727.2804 € *
Interference suppressing isolating transformers in enclosure, type Block STT.
Good RF interference and pulse suppression and attenuation properties ensures a high degree of line decoupling. Low magnetic 50 Hz leakage field through additional cage shield
Rated power 400 VA, type STT 400.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Output power | 400 W | |
| Primary voltage | 230 V | |
| Secondary voltage (1) | 230 V | |
| efficiency | 91 % | |
| Length | 300 mm | |
| Width | 120 mm | |
| Height | 175 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043180 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |