ETTK 630 | Block
Isolating transformer in enclosure, 630 V·A, 230 V, 230 V
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
727.2804 € *
Standard delivery time from the manufacturer is: 3 Weeks
Isolating transformers in enclosure, with VDE logo, type Block ETTK.
To VDE 0570/EN 61588, IEC 61558
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Output power | 630 W | |
| Primary voltage | 230 V | |
| Secondary voltage (1) | 230 V | |
| Length | 300 mm | |
| Width | 120 mm | |
| Height | 230 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043180 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |