C-250-10W | BJZ

ESD foam, black, (L x W x D) 330 x 250 x 10 mm, C-250-10W, package with 10 pieces

Order No.: 19L4877
EAN: 4057989012025
MPN:
C-250-10W
C-250-10W BJZ Storage Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pck.)
29.631 € *
Next delivery: 1 pck. on 2026-07-31
Total Price:
29.63 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pck.
29.631 €

Insert, C-250-10W, BJZ

Inserts for tote boxes, different materials, PU-foam, soft dim.: 330 x 250 x 10 mm.

Technical specifications
Filter Property Value
Product type foam
ESD protection Yes
Colour black
Length 330 mm
Width 250 mm
Depth 10 mm
Material PU
Logistics
Property Value
Customs tariff number 39269097
Country of origin DE
Compliance
Property Value
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes