C-186-426 | BJZ
ESD foam, black, (L x W x D) 330 x 250 x 6 mm, C-186-426
Order No.: 19L4876
EAN: 4057989012001
MPN:
C-186-426
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.2015 € *
Available: 10 pcs.
Conductive insertion foam, C-186-426, BJZ
Conductive insertion foam ELS-W, soft elastical foam (PU) Dim.: 330 x 250 x 6 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | foam | |
| ESD protection | Yes | |
| Colour | black | |
| Length | 330 mm | |
| Width | 250 mm | |
| Depth | 6 mm | |
| Material | PU |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |