C-220-17088-HB | BJZ
ESD brush, bristle length: 32 mmbristle area: 130 x 6 mm
Order No.: 19L4901
EAN: 4057989643366
MPN:
C-220-17088-HB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.921 € *
Available: 4 pcs.
ESD Cleaning brush, C-220-17088-HB, BJZ
ESD Cleaning brush with stiff bristles in 1 line, black conductive, bristel area: 130 x 6 mm bristles length: 32 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ESD cleaning brush | |
| Version | 130 x 6 mm, bristle length 32 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 96039091 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |