C-220-170810-HB | BJZ
ESD brush, bristle length: 22 mmbristle area: 90 x 14 mm
Order No.: 19L4900
EAN: 4057989643342
MPN:
C-220-170810-HB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.8762 € *
Available: 4 pcs.
ESD Cleaning brush, C-220-170810-HB, BJZ
ESD cleaning brush with stiff bristles in 3 lines, black conductive, bristles length 22 mm bristles area 90 x 14 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ESD cleaning brush | |
| Version | 90 x 14 mm, bristle length 22 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 96039091 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |