C-7807-193 | BJZ
Adhesive tape, 9 x 0.06 mm, antistatic, PI, amber, 33 m, C-7807-193
Order No.: 19L4893
EAN: 4057989335384
MPN:
C-7807-193
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.2510 € *
Next delivery: 1 pcs. on 2026-07-31
Kapton tape, C-7807-193, BJZ
Antistatic Kapton tape, Colour: coppery, Length: 33 m, Width: 9 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | kapton adhesive tape | |
| Version | antistatic | |
| Material | PI | |
| Length | 33 m | |
| Width | 9 mm | |
| Thickness | 0.06 mm | |
| Adhesive cement | silicone | |
| max. operating temperature | 260 °C | |
| Colour | amber |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39191015 |
| Country of origin | CA |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | not_relevant |