C-7807-192 | BJZ
Adhesive tape, 6 x 0.06 mm, antistatic, PI, amber, 33 m, C-7807-192
Order No.: 19L4894
EAN: 4057989335759
MPN:
C-7807-192
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.921 € *
Next delivery: 2 pcs. on 2026-08-07
Kapton tape, C-7807-192, BJZ
Antistatic Kapton tape, Colour: coppery, Length: 33 m, Width: 6 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | kapton adhesive tape | |
| Version | antistatic | |
| Material | PI | |
| Length | 33 m | |
| Width | 6 mm | |
| Thickness | 0.06 mm | |
| Adhesive cement | silicone | |
| max. operating temperature | 260 °C | |
| Colour | amber |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39191015 |
| Country of origin | CA |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | not_relevant |