99 3403 282 03 | binder
Panel plug, M8, 3 pole, THR, snap-in/screw locking, angled, 99 3403 282 03
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.9143 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
5.91 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9143 €
10 pcs.
5.1884 €
100 pcs.
4.5696 €
250 pcs.
4.3673 €
1000 pcs.
4.0936 €
*incl. VAT plus shipping costs
Subject to prior sale
Male angled panel mount connector, 99-3403-282-03, Franz Binder
M8 Male angled connector, poles 3, unshielded, THR, IP67, UL, front fastened
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel plug | |
| Pin number | 3 pole | |
| Thread size | M8 | |
| Type of locking | snap-in/screw locking | |
| Orientation | angled | |
| Contact connection | THR | |
| contact surface | gold-plated | |
| Assembly | panel mounting | |
| Degree of protection (IP) | IP67 |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |