99 1437 992 05 | binder
Plug, M12, 5 pole, screw connection, screw locking, straight, 99 1437 992 05
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
78.8375 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
78.84 € *
Price list
Quantity
Price per unit*
1 pcs.
78.8375 €
5 pcs.
74.1013 €
15 pcs.
71.2691 €
50 pcs.
68.1156 €
150 pcs.
65.2596 €
*incl. VAT plus shipping costs
Subject to prior sale
Male cable connector, 99-1437-992-05, Franz Binder
M12-A Male connector, poles 5, 5.5-8.6 mm, shieldable, screw clamp, IP68/IP69K, UL, stainless steel
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Pin number | 5 pole | |
| Thread size | M12 | |
| Coding | A | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | screw connection | |
| contact surface | gold-plated | |
| Assembly | cable assembly | |
| Degree of protection (IP) | IP68/IP69K |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |