99 1437 991 05 | binder

Plug, M12, 5 pole, screw connection, screw locking, straight, 99 1437 991 05

Order No.: 66P3702
EAN: 4099889701067
MPN:
99 1437 991 05
Series: 713
99 1437 991 05 binder Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
52.2886 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
52.29 € *
Price list
Quantity
Price per unit*
1 pcs.
52.2886 €
5 pcs.
50.1823 €
10 pcs.
47.6833 €
25 pcs.
44.8273 €
*incl. VAT plus shipping costs
Subject to prior sale

Sensor-actuator connector, 99-1437-991-05, BINDER

M12-A Male cable connector, Contacts: 5, 3.0-5.5 mm, shieldable, screw clamp, IP68/IP69K, UL, stainless steel.

Features

  • Contact material: CuZn
  • Degree of protection: IP67
  • Pollution degree: 3
  • Overvoltage category: II
Technical specifications
Filter Property Value
Product type plug
Pin number 5 pole
Thread size M12
Coding A
Type of locking screw locking
Orientation straight
Contact connection screw connection
contact surface gold-plated
Assembly cable assembly
Degree of protection (IP) IP68/IP69K
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No
Substance description Lead