99 0437 82 05 | binder
Plug, M12, 5 pole, screw connection, screw locking, straight, 99 0437 82 05
Unit Price (€ / pc.)
15.1844 € *
Available: 21 pcs.
Available in 5 Days: 50 pcs. - if ordered today
Total Price:
15.18 € *
Price list
Quantity
Price per unit*
1 pcs.
15.1844 €
10 pcs.
13.6612 €
50 pcs.
12.8163 €
100 pcs.
12.0547 €
*incl. VAT plus shipping costs
Subject to prior sale
Male cable connector, 99-0437-82-05, Franz Binder
M12-A Male connector, poles 5, 4.0-6.0 mm, unshielded, screw clamp, IP67, UL
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Pin number | 5 pole | |
| Thread size | M12 | |
| Coding | A | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | screw connection | |
| contact surface | gold-plated | |
| Assembly | cable assembly | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |