99 0437 43 05 | binder
Plug, M12, 5 pole, screw connection, screw locking, straight, 99 0437 43 05
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.7338 € *
Available: 74 pcs.
Available in 5 Days: 100 pcs. - if ordered today
Total Price:
10.73 € *
Price list
Quantity
Price per unit*
1 pcs.
10.7338 €
10 pcs.
9.9722 €
50 pcs.
9.2701 €
100 pcs.
8.3538 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor-actuator connector, 99-0437-43-05, BINDER
M12-A Male cable connector, Contacts: 5, 4.0-6.0 mm, unshielded, screw clamp, IP67, UL.
Features
- Contact material: CuZn
- Degree of protection: IP67
- Pollution degree: 3
- Overvoltage category: II
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Pin number | 5 pole | |
| Thread size | M12 | |
| Coding | A | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | screw connection | |
| contact surface | CuSnZn | |
| Assembly | cable assembly | |
| Degree of protection (IP) | IP67 |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |