99 0437 282 05 | binder
Plug, M12, 5 pole, screw connection, screw locking, straight, 99 0437 282 05
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.4811 € *
Next delivery: 40 pcs. on 2026-03-31
Available in 5 Days: 100 pcs. - if ordered today
Total Price:
17.48 € *
Price list
Quantity
Price per unit*
1 pcs.
17.4811 €
10 pcs.
16.2435 €
50 pcs.
15.1130 €
100 pcs.
14.0539 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor-actuator connector, 99-0437-282-05, BINDER
M12-A Male cable connector, Contacts: 5, 6.0-8.0 mm, unshielded, screw clamp, IP67, UL.
Features
- Contact material: CuZn
- Degree of protection: IP67
- Pollution degree: 3
- Overvoltage category: II
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Pin number | 5 pole | |
| Thread size | M12 | |
| Coding | A | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | screw connection | |
| contact surface | gold-plated | |
| Assembly | cable assembly | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |