99 0437 12 05 | binder
Plug, M12, 5 pole, screw connection, screw locking, straight, 99 0437 12 05
Circular connector for sensor, M12, type Binder 713.
Rugged, water-proof design. Non-shielded. With screw lock; Conductor cross-sections: max. 0.75 mm². Cable outlet: 6.0 to 8.0 mm. Rated voltage: 125 V. Rated current (+40 °C): 4.0 A. Test surge voltage: 1750 V. Contact resistance: < 8.0 mohm. Insulation resistance: > 10 Gohm. Degree of protection (IEC 60529): IP 67. Degree of soiling: 3. Overvoltage category: II. Male/Female contact material: copper zinc. Finish: CuSnZn. Housing, straight/angled: PBT/PA 66. Operating temperatures: - 40 to +85 °C. Certifications: UL.
Straight connectors.
Technical attributes (index: type, number of poles, cable entry): 99-0437-12-05, 5-pole, 6.0 to 8.0 mm
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Pin number | 5 pole | |
| Thread size | M12 | |
| Coding | A | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | screw connection | |
| contact surface | CuSnZn | |
| Additional parts | equipped | |
| Assembly | cable assembly | |
| Degree of protection (IP) | IP67 |
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |