86 6919 0002 00703 | binder

Panel plug, M8, 3 pole, solder connection, snap-in/screw locking, straight, 86 6919 0002 00703

Order No.: 67F5786
EAN: 4099891674120
MPN:
86 6919 0002 00703
Series: 718
86 6919 0002 00703 binder Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.1412 € *
Available: 10 pcs.
Total Price:
4.14 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1412 €
10 pcs.
3.7366 €
50 pcs.
3.2963 €
100 pcs.
2.8560 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 86 6919 0002 00703, Franz Binder

M8 Male receptacle, Contacts: 3, unshielded, solder, IP65.

Technical specifications
Filter Property Value
Product type panel plug
Pin number 3 pole
Thread size M8
Type of locking snap-in/screw locking
Orientation straight
Contact connection solder connection
contact surface gold-plated
Assembly panel mounting
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes