77 6406 0000 50003-0200 | binder

Sensor actuator cable, cable socket, straight to open end, 3 pole, 2 m, PUR, black, 7 A, 77 6406 0000 50003-0200

Order No.: 70P1259
EAN: 4099891660819
MPN:
77 6406 0000 50003-0200
Series: 720
77 6406 0000 50003-0200 binder Sensor-Actuator Cables Image 1
77 6406 0000 50003-0200 binder Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.8052 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
216.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
20 pcs.
10.8052 €

Sensor actuator cable, 77 6406 0000 50003-0200, binder

Snap-In IP67 Female cable connector, Contacts: 3, unshielded, moulded on the cable, IP67, PUR, black, 3 x 0.75 mm², 2 m.

Technical specifications
Filter Property Value
Connection (1) cable socket, straight
Connection (2) open end
Pin number 3 pole
Cable length 2 m
Colour black
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 250 V
Rated current 7 A
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes