99 5605 09 03 | binder

Plug, 3 pole, solder connection, screw locking, straight, 99 5605 09 03

Order No.: 70P0190
EAN: 4099891694449
MPN:
99 5605 09 03
Series: 423
99 5605 09 03 binder Other Circular Connectors Image 1
99 5605 09 03 binder Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.7064 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
19.71 € *
Price list
Quantity
Price per unit*
1 pcs.
19.7064 €
10 pcs.
18.5164 €
50 pcs.
17.4097 €
100 pcs.
16.3625 €
*incl. VAT plus shipping costs
Subject to prior sale

Male cable connector, 99 5605 09 03, binder

M16 IP67 Male cable connector, Contacts: 3 DIN, 6.0-8.0 mm, shieldable, solder, IP67, UL.

Technical specifications
Filter Property Value
Version plug
Cable cross-section 0.75 mm²
Pin number 3 pole
Orientation straight
Contact connection solder connection
Type of locking screw locking
Cable diameter 6 to 8 mm
Assembly cable assembly
Additional parts equipped
contact surface gold-plated
Shell Material CuZn
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No