99 5605 00 03 | binder
Plug, 3 pole, solder connection, screw locking, straight, 99 5605 00 03
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.1249 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
15.12 € *
Price list
Quantity
Price per unit*
1 pcs.
15.1249 €
10 pcs.
14.0539 €
50 pcs.
13.0662 €
100 pcs.
12.1737 €
*incl. VAT plus shipping costs
Subject to prior sale
Miniature connector, 99-5605-00-03, BINDER
M16 IP67 Male cable connector, Contacts: 3 DIN, 6.0-8.0 mm, shieldable, solder, IP67, UL.
Features
- Contact material: CuZn
- Degree of protection: IP67
- Pollution degree: 1
- Overvoltage category: I
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Pin number | 3 pole | |
| Orientation | straight | |
| Contact connection | solder connection | |
| Type of locking | screw locking | |
| Assembly | cable assembly | |
| contact surface | silver-plated |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |