99 0718 70 13 | binder
Angle coupling, 12 pole + PE, solder cup, screw locking, angled, 99 0718 70 13
NCNR (non cancelable / non returnable)
Connector for automation technology, type Binder 694.
With ground terminal and screw locking. Male and female cable connectors with cable bushing Pg 13.5. Splash proof; Female contacts: copper tin. Male contacts: copper zinc. Contact surface: nickel-plated. Cable connection: solder terminals max. 1.0 mm². Contact carrier PA 66 to UL 94 V-0. Housing: straight/angled PA 66 to UL 94 V-0. Degree of protection in mated state (IEC 60529): IP 65. Cable outlet: 10 to 12 mm. Test surge voltage: 4800 V. Contact resistance: max. 5.0 mohm. Insulation resistance: min. 10 Gohm. Insertion/removal cycles: min. 500. Operating temperatures: - 40 to +100 °C.
Female angled connectors, type 694.
Technical attributes (type, number of poles, rated voltage/rated current (40 °C)): 99-0718-70-13, 12-pole, 250 V/6.0 A
| Filter | Property | Value |
|---|---|---|
| Version | angle coupling | |
| Cable cross-section | 1.0 mm² | |
| Pin number | 12 pole + PE | |
| Orientation | angled | |
| Contact connection | solder cup | |
| Type of locking | screw locking | |
| Cable diameter | 10 to 12 mm | |
| Assembly | cable assembly | |
| Additional parts | equipped | |
| contact surface | silver-plated | |
| Shell Material | PA |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |