99 0710 72 05 | binder

Angle coupling, 4 pole + PE, screw connection, screw locking, angled, 99 0710 72 05

Order No.: 67F5681
EAN: 4099891693350
MPN:
99 0710 72 05
Series: 694
99 0710 72 05 binder Other Circular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
38.1276 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
38.13 € *
Price list
Quantity
Price per unit*
1 pcs.
38.1276 €
10 pcs.
35.8428 €
25 pcs.
33.3438 €
50 pcs.
30.9995 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket connector, 99 0710 72 05, Franz Binder

RD30 Female angled connector, Contacts: 4+PE, 12.0-14.0 mm, unshielded, screw clamp, IP65, ESTI+, VDE.

Technical specifications
Filter Property Value
Version angle coupling
Cable cross-section 2.5 mm²
Pin number 4 pole + PE
Orientation angled
Contact connection screw connection
Type of locking screw locking
Cable diameter 12 to 14 mm
Assembly cable assembly
contact surface silver-plated
Shell Material PA
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes