09 0174 89 08 | binder
Panel socket, 8 pole, solder connection, screw locking, straight, 09 0174 89 08
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.9940 € *
Available in 5 Days: 100 pcs. - if ordered today
Total Price:
14.99 € *
Price list
Quantity
Price per unit*
1 pcs.
14.9940 €
10 pcs.
13.9587 €
50 pcs.
12.9710 €
100 pcs.
12.0666 €
*incl. VAT plus shipping costs
Subject to prior sale
Miniature connector, 09-0174-89-08, BINDER
M16 IP67 Female panel mount connector, Contacts: 8 DIN, unshielded, solder, IP67, UL, AISG compliant, front mounting.
Features
- Contact material: CuSn (Bronze)
- Pollution degree: 1
- Overvoltage category: I
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel socket | |
| Cable cross-section | 0.75 mm² | |
| Pin number | 8 pole | |
| Orientation | straight | |
| Contact connection | solder connection | |
| Type of locking | screw locking | |
| Assembly | front mounting | |
| Additional parts | equipped | |
| contact surface | gold-plated | |
| Shell Material | zinc die casting |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |