09 0121 19 06 | binder

Plug, 6 pole, solder connection, screw locking, straight, 09 0121 19 06

Order No.: 70P1465
EAN: 4099891702960
MPN:
09 0121 19 06
Series: 723
09 0121 19 06 binder Other Circular Connectors Image 1
09 0121 19 06 binder Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
27.6675 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
27.67 € *
Price list
Quantity
Price per unit*
1 pcs.
27.6675 €
10 pcs.
26.0015 €
25 pcs.
24.4307 €
50 pcs.
22.9789 €
*incl. VAT plus shipping costs
Subject to prior sale

Male cable connector, 09 0121 19 06, binder

M16 IP67 Male cable connector, Contacts: 6 DIN, 4.0-6.0 mm, unshielded, solder, IP67.

Technical specifications
Filter Property Value
Version plug
Cable cross-section 0.75 mm²
Pin number 6 pole
Orientation straight
Contact connection solder connection
Type of locking screw locking
Cable diameter 4 to 6 mm
Assembly cable assembly
Additional parts equipped
contact surface gold-plated
Shell Material PA
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
SVHC free No
RoHS conform Yes
Date of RoHS guidelines 3/31/15