16-545 VDE | Bernstein
Single open-end ring wrench, 19 mm, 245 g, chromium-vanadium steel, 16-545 VDE
Order No.: 02L6058
EAN: 4250838510639
MPN:
16-545 VDE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.6064 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
31.61 € *
Price list
Quantity
Price per unit*
1 pcs.
31.6064 €
5 pcs.
28.4410 €
*incl. VAT plus shipping costs
Subject to prior sale
Ring key, 16-545 VDE, BERNSTEIN
Ring-key, single-sided made of chromium-vanadium steel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | single open-end ring wrench | |
| spanner size | 19 mm | |
| Weight | 245 g | |
| Material | chromium-vanadium steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82041100 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |