16-503 VDE | Bernstein
Single open-end wrench, 8 mm, 15°, 100 mm, 26 g, chromium-vanadium steel, 16-503 VDE
Order No.: 02L6028
EAN: 4250838510332
MPN:
16-503 VDE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.0892 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
15.09 € *
Price list
Quantity
Price per unit*
1 pcs.
15.0892 €
5 pcs.
13.6969 €
*incl. VAT plus shipping costs
Subject to prior sale
Fork key, 16-503 VDE, BERNSTEIN
One-sided fork key from Bernstein.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | single open-end wrench | |
| spanner size | 8 mm | |
| Mouth position | 15° | |
| Length | 100 mm | |
| Weight | 26 g | |
| Material | chromium-vanadium steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82041100 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |