16-543 VDE | Bernstein
Single open-end ring wrench, 17 mm, 180 g, chromium-vanadium steel, 16-543 VDE
Order No.: 02L6056
EAN: 4250838510615
MPN:
16-543 VDE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.3097 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
29.31 € *
Price list
Quantity
Price per unit*
1 pcs.
29.3097 €
5 pcs.
26.3823 €
*incl. VAT plus shipping costs
Subject to prior sale
Ring key, 16-543 VDE, BERNSTEIN
Ring-key, single-sided made of chromium-vanadium steel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | single open-end ring wrench | |
| spanner size | 17 mm | |
| Weight | 180 g | |
| Material | chromium-vanadium steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82041100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |