16-533 VDE | Bernstein
Single open-end wrench, 8 mm, 65 g, chromium-vanadium steel, 16-533 VDE
Order No.: 02L6047
EAN: 4250838510523
MPN:
16-533 VDE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.6469 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
19.65 € *
Price list
Quantity
Price per unit*
1 pcs.
19.6469 €
5 pcs.
17.6239 €
*incl. VAT plus shipping costs
Subject to prior sale
Ring key, 16-533 VDE, BERNSTEIN
Ring-key, single-sided made of chromium-vanadium steel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | single open-end wrench | |
| spanner size | 8 mm | |
| Weight | 65 g | |
| Material | chromium-vanadium steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82041100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |