16-512 VDE | Bernstein
Single open-end wrench, 17 mm, 15°, 170 mm, 120 g, chromium-vanadium steel, 16-512 VDE
Order No.: 02L6036
EAN: 4250838510417
MPN:
16-512 VDE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.2054 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
22.21 € *
Price list
Quantity
Price per unit*
1 pcs.
22.2054 €
5 pcs.
19.9206 €
*incl. VAT plus shipping costs
Subject to prior sale
Fork key, 16-512 VDE, BERNSTEIN
One-sided fork key from Bernstein.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | single open-end wrench | |
| spanner size | 17 mm | |
| Mouth position | 15° | |
| Length | 170 mm | |
| Weight | 120 g | |
| Material | chromium-vanadium steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82041100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |