16-511 VDE | Bernstein
Single open-end wrench, 15 mm, 15°, 160 mm, 88 g, chromium-vanadium steel, 16-511 VDE
Order No.: 02L6035
EAN: 4250838510400
MPN:
16-511 VDE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.9440 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
20.94 € *
Price list
Quantity
Price per unit*
1 pcs.
20.9440 €
5 pcs.
18.7782 €
*incl. VAT plus shipping costs
Subject to prior sale
Fork key, 16-511 VDE, BERNSTEIN
One-sided fork key from Bernstein.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | single open-end wrench | |
| spanner size | 15 mm | |
| Mouth position | 15° | |
| Length | 160 mm | |
| Weight | 88 g | |
| Material | chromium-vanadium steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82041100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |