14-651 VDE | Bernstein

VDE screwdriver, 2.5 mm, slotted, BL 75 mm, L 175 mm, 14-651 VDE

Order No.: 02L5963
EAN: 4250838509589
MPN:
14-651 VDE
14-651 VDE Bernstein Screwdrivers, Bits and Bitholders
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.4617 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
6.46 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4617 €
5 pcs.
5.8310 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type screwdriver
ESD protection No
1000V Insulated Yes
Size 2.5 mm
Blade length 75 mm
Peak type slotted
Length 175 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 82054000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes