14-650 VDE | Bernstein
VDE screwdriver kit, PH0, PH1, 2.5 mm, 3.5 mm, 5.5 mm, 6.5 mm, Phillips/slotted, 14-650 VDE
Order No.: 02L5962
EAN: 4250838509572
MPN:
14-650 VDE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
46.9574 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
46.96 € *
Price list
Quantity
Price per unit*
1 pcs.
46.9574 €
5 pcs.
44.1371 €
15 pcs.
42.4473 €
50 pcs.
40.5790 €
150 pcs.
38.8773 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver kit | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Size | PH0, PH1, 2.5 mm, 3.5 mm, 5.5 mm, 6.5 mm | |
| Peak type | Phillips/slotted |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82054000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |