70113614 | Barthelme
LED lamp, E10, 0.92 W, 230 V (DC), 230 V (AC), 90 °, dull, blue, 70113614
Order No.: 33G9691
EAN: 4021553079592
MPN:
70113614
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.4633 € *
Standard delivery time from the manufacturer is: 1 Week
Flat LED lamp, 70113614, Barthelme
Flat LED lamp, 10 x 26, E10, blue, 230 V.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 0.92 W | |
| Product type | LED | |
| Version | dull | |
| Design | round | |
| Socket version | E10 | |
| Rated current | 4 mA | |
| Rated voltage (DC) | 230 V | |
| Rated voltage (AC) | 230 V | |
| Radiation angle | 90 ° | |
| Colour of the LED | blue | |
| diameter | 10 mm | |
| Length | 26 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85395200 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |