70113426 | Barthelme
LED lamp, E10, 0.23 W, 12 V (DC), 12 V (AC), 90 °, dull, white, 70113426
Order No.: 33G9686
EAN: 4021553079912
MPN:
70113426
Unit Price (€ / pc.)
2.7251 € *
Available: 20 pcs.
Total Price:
2.73 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7251 €
10 pcs.
2.6180 €
20 pcs.
2.4633 €
*incl. VAT plus shipping costs
Subject to prior sale
Flat LED lamp, 70113426, Barthelme
Flat LED lamp, 10 x 26, E10, white, 12 V.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 0.23 W | |
| Product type | LED | |
| Version | dull | |
| Design | round | |
| Socket version | E10 | |
| Rated current | 19 mA | |
| Rated voltage (DC) | 12 V | |
| Rated voltage (AC) | 12 V | |
| Radiation angle | 90 ° | |
| Colour of the LED | white | |
| diameter | 10 mm | |
| Length | 26 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85395200 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |