70113415 | Barthelme

LED lamp, E10, 0.23 W, 12 V (DC), 12 V (AC), 90 °, dull, white, 70113415

Order No.: 33G9685
EAN: 4021553079905
MPN:
70113415
70113415 Barthelme Light Bulbs, Lamps
Image may differ
Unit Price (€ / pc.)
2.7251 € *
Available: 20 pcs.
Total Price:
2.73 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7251 €
10 pcs.
2.6180 €
20 pcs.
2.4633 €
*incl. VAT plus shipping costs
Subject to prior sale

Flat LED lamp, 70113415, Barthelme

Flat LED lamp, 10 x 26, E10, daylight, 12 V.

Technical specifications
Filter Property Value
Power 0.23 W
Product type LED
Version dull
Design round
Socket version E10
Rated current 19 mA
Rated voltage (DC) 12 V
Rated voltage (AC) 12 V
Radiation angle 90 °
Colour of the LED white
diameter 10 mm
Length 26 mm
Logistics
Property Value
Country of origin TW
Customs tariff number 85395200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes