70113108 | Barthelme
LED lamp, BA9s, 2.2 lm, 28 V (DC), 28 V (AC), 6000 K, 120 °, LED modul, white, 70113108
Order No.: 33G9672
EAN: 4021553011929
MPN:
70113108
Unit Price (€ / pc.)
3.5581 € *
Available: 46 pcs.
Total Price:
3.56 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5581 €
10 pcs.
3.4153 €
50 pcs.
3.2130 €
*incl. VAT plus shipping costs
Subject to prior sale
LED lamp, 70113108, Barthelme
LED lamp, BA9s, Multi 2Chips flat lamp, white, 24-28 V.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | LED | |
| Version | LED modul | |
| Design | cylinder | |
| Socket version | BA9s | |
| Luminous flux | 2.2 lm | |
| Rated current | 21 mA | |
| Rated voltage (DC) | 28 V | |
| Rated voltage (AC) | 28 V | |
| Colour temperature | 6000 K | |
| Radiation angle | 120 ° | |
| average nominal life | 30000 h | |
| Colour of the LED | white | |
| diameter | 10 mm | |
| Length | 24 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85395200 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |