70113096 | Barthelme
LED lamp, BA9s, 0.7 lm, 60 V (DC), 60 V (AC), 120 °, LED modul, amber, 70113096
Order No.: 33G9669
EAN: 4021553011882
MPN:
70113096
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.142 € *
Standard delivery time from the manufacturer is: 1 Week
LED lamp, 70113096, Barthelme
LED lamp, BA9s, Multi 2Chips flat lamp, Amber, 60 V.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | LED | |
| Version | LED modul | |
| Design | cylinder | |
| Socket version | BA9s | |
| Luminous flux | 0.7 lm | |
| Rated current | 14 mA | |
| Rated voltage (DC) | 60 V | |
| Rated voltage (AC) | 60 V | |
| Radiation angle | 120 ° | |
| average nominal life | 30000 h | |
| Colour of the LED | amber | |
| diameter | 10 mm | |
| Length | 24 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85395200 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |