70113064 | Barthelme
LED lamp, BA9s, 0.6 lm, 220 V (DC), 220 V (AC), 120 °, LED modul, green, 70113064
Order No.: 33G9666
EAN: 4021553011813
MPN:
70113064
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.7846 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
2.78 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7846 €
10 pcs.
2.6775 €
50 pcs.
2.5228 €
*incl. VAT plus shipping costs
Subject to prior sale
LED lamp, 70113064, Barthelme
LED lamp, BA9s, Multi 2Chips flat lamp, green, 220V.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | LED | |
| Version | LED modul | |
| Design | cylinder | |
| Socket version | BA9s | |
| Luminous flux | 0.6 lm | |
| Rated current | 3 mA | |
| Rated voltage (DC) | 220 V | |
| Rated voltage (AC) | 220 V | |
| Radiation angle | 120 ° | |
| average nominal life | 30000 h | |
| Colour of the LED | green | |
| diameter | 10 mm | |
| Length | 24 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85395200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |