70113036 | Barthelme

LED lamp, BA9s, 1.2 lm, 28 V (DC), 28 V (AC), 120 °, LED modul, red, 70113036

Order No.: 33G9663
EAN: 4021553011752
MPN:
70113036
70113036 Barthelme Light Bulbs, Lamps
Image may differ
Unit Price (€ / pc.)
2.7251 € *
Available: 25 pcs.
Total Price:
2.73 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7251 €
5 pcs.
2.6180 €
25 pcs.
2.4633 €
*incl. VAT plus shipping costs
Subject to prior sale

LED lamp, 70113036, Barthelme

LED lamp, BA9s, Multi 2Chips flat lamp, red, 24-28 V.

Technical specifications
Filter Property Value
Product type LED
Version LED modul
Design cylinder
Socket version BA9s
Luminous flux 1.2 lm
Rated current 23 mA
Rated voltage (DC) 28 V
Rated voltage (AC) 28 V
Radiation angle 120 °
average nominal life 30000 h
Colour of the LED red
diameter 10 mm
Length 24 mm
Logistics
Property Value
Country of origin TW
Customs tariff number 85395200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes