70112918 | Barthelme

LED lamp, BA7s, 1 lm, 60 V (DC), 60 V (AC), 6000 K, 95 °, LED modul, white, 70112918

Order No.: 33G9659
EAN: 4021553011554
MPN:
70112918
70112918 Barthelme Light Bulbs, Lamps
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.2491 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
674.73 € *
*incl. VAT plus shipping costs
Subject to prior sale
300 pcs.
2.2491 €

Single dome lamp, 70112918, Barthelme

Single dome lamp BA7s, white, 60 V AC/DC, 95°.

Technical specifications
Filter Property Value
Product type LED
Version LED modul
Design tube form
Socket version BA7s
Luminous flux 1 lm
Rated current 13 mA
Rated voltage (DC) 60 V
Rated voltage (AC) 60 V
Colour temperature 6000 K
Radiation angle 95 °
average nominal life 30000 h
Colour of the LED white
diameter 7 mm
Length 20 mm
Logistics
Property Value
Country of origin TW
Customs tariff number 85395200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes