70112898 | Barthelme
LED lamp, BA7s, 0.4 lm, 28 V (DC), 28 V (AC), 95 °, LED modul, amber, 70112898
Order No.: 33G9655
EAN: 4021553011493
MPN:
70112898
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.4871 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
2.49 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4871 €
5 pcs.
2.3919 €
25 pcs.
2.2491 €
*incl. VAT plus shipping costs
Subject to prior sale
Single dome lamp, 70112898, Barthelme
Single dome lamp BA7s, Amber, 24-28 V AC/DC, 95°.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | LED | |
| Version | LED modul | |
| Design | tube form | |
| Socket version | BA7s | |
| Luminous flux | 0.4 lm | |
| Rated current | 17 mA | |
| Rated voltage (DC) | 28 V | |
| Rated voltage (AC) | 28 V | |
| Radiation angle | 95 ° | |
| average nominal life | 30000 h | |
| Colour of the LED | amber | |
| diameter | 7 mm | |
| Length | 19 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85395200 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |