70112852 | Barthelme
LED lamp, BA7s, 0.6 lm, 12 V (DC), 12 V (AC), 95 °, LED modul, red, 70112852
Order No.: 33G9652
EAN: 4021553011394
MPN:
70112852
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.3681 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
2.37 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3681 €
5 pcs.
2.2729 €
25 pcs.
2.1420 €
*incl. VAT plus shipping costs
Subject to prior sale
Single dome lamp, 70112852, Barthelme
Single dome lamp BA7s, red, 12 V AC/DC, 95°.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | LED | |
| Version | LED modul | |
| Design | tube form | |
| Socket version | BA7s | |
| Luminous flux | 0.6 lm | |
| Rated current | 16 mA | |
| Rated voltage (DC) | 12 V | |
| Rated voltage (AC) | 12 V | |
| Radiation angle | 95 ° | |
| average nominal life | 30000 h | |
| Colour of the LED | red | |
| diameter | 7 mm | |
| Length | 19 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85395200 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |