58500711 | Barthelme
LED lamp, 1.15 W, 0.1 lm, 230 V (AC), 110 °, red, 58500711
Order No.: 33G9522
EAN: 4021553082622
MPN:
58500711
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.4506 € *
Standard delivery time from the manufacturer is: 1 Week
LED signal lamp, 58500711, Barthelme
LED signal lamp, Installation depth 8 mm, bright chrome, 9.5 x 30 mm, 230 V, red.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 1.15 W | |
| Product type | LED | |
| Design | round | |
| Luminous flux | 0.1 lm | |
| Rated current | 5 mA | |
| Rated voltage (AC) | 230 V | |
| Radiation angle | 110 ° | |
| average nominal life | 25000 h | |
| Colour of the LED | red | |
| diameter | 9.5 mm | |
| Length | 30 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85395200 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |