58500713 | Barthelme
LED lamp, 1.15 W, 0.3 lm, 230 V (AC), 110 °, green, 58500713
Order No.: 33G9523
EAN: 4021553082660
MPN:
58500713
Unit Price (€ / pc.)
4.9385 € *
Available: 10 pcs.
Total Price:
4.94 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9385 €
10 pcs.
4.7362 €
*incl. VAT plus shipping costs
Subject to prior sale
LED signal lamp, 58500713, Barthelme
LED signal lamp, Installation depth 8 mm, bright chrome, 9.5 x 30 mm, 230 V, green.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 1.15 W | |
| Product type | LED | |
| Design | round | |
| Luminous flux | 0.3 lm | |
| Rated current | 5 mA | |
| Rated voltage (AC) | 230 V | |
| Radiation angle | 110 ° | |
| average nominal life | 25000 h | |
| Colour of the LED | green | |
| diameter | 9.5 mm | |
| Length | 30 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85395200 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |