58500613 | Barthelme

LED lamp, 0.36 W, 2 lm, 24 V (DC), 24 V (AC), 110 °, green, 58500613

Order No.: 33G9521
EAN: 4021553082653
MPN:
58500613
58500613 Barthelme Light Bulbs, Lamps
Image may differ
Unit Price (€ / pc.)
4.9385 € *
Available: 10 pcs.
Total Price:
4.94 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9385 €
10 pcs.
4.7362 €
*incl. VAT plus shipping costs
Subject to prior sale

LED signal lamp, 58500613, Barthelme

LED signal lamp, Installation depth 8 mm, bright chrome, 9.5 x 30 mm, 24 V, green.

Technical specifications
Filter Property Value
Power 0.36 W
Product type LED
Design round
Luminous flux 2 lm
Rated current 15 mA
Rated voltage (DC) 24 V
Rated voltage (AC) 24 V
Radiation angle 110 °
average nominal life 25000 h
Colour of the LED green
diameter 9.5 mm
Length 30 mm
Logistics
Property Value
Country of origin TW
Customs tariff number 85395200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes