52192415 | Barthelme

LED lamp, BA15d, 24 lm, 240 V (AC), 360 °, clear, white, 52192415

Order No.: 33G9511
EAN: 4021553015989
MPN:
52192415
52192415 Barthelme Light Bulbs, Lamps
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
27.0011 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
27.00 € *
Price list
Quantity
Price per unit*
1 pcs.
27.0011 €
10 pcs.
25.9182 €
*incl. VAT plus shipping costs
Subject to prior sale

LED signal lamp, 52192415, Barthelme

LED signal lamp with 15 (3x5) superbright LEDs, Ba15d, 20 x 45 mm, white.

Technical specifications
Filter Property Value
Product type LED
Version clear
Design cylinder
Socket version BA15d
Luminous flux 24 lm
Rated current 24 mA
Rated voltage (AC) 240 V
Radiation angle 360 °
Colour of the LED white
diameter 20 mm
Length 45 mm
Logistics
Property Value
Country of origin TW
Customs tariff number 85395200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes