52190213 | Barthelme
LED lamp, BA15d, 32 lm, 24 V (DC), 24 V (AC), 360 °, clear, green, 52190213
Order No.: 33G9507
EAN: 4021553015910
MPN:
52190213
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.0011 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
27.00 € *
Price list
Quantity
Price per unit*
1 pcs.
27.0011 €
10 pcs.
25.9182 €
*incl. VAT plus shipping costs
Subject to prior sale
LED signal lamp, 52190213, Barthelme
LED signal lamp with 15 (3x5) superbright LEDs, Ba15d, 20 x 45 mm, green.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | LED | |
| Version | clear | |
| Design | cylinder | |
| Socket version | BA15d | |
| Luminous flux | 32 lm | |
| Rated current | 32 mA | |
| Rated voltage (DC) | 24 V | |
| Rated voltage (AC) | 24 V | |
| Radiation angle | 360 ° | |
| Colour of the LED | green | |
| diameter | 20 mm | |
| Length | 45 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85395200 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |